Nexperia BC847BPN,125
| Manufacturer | |
| MPN | BC847BPN,125 |
| LCSC Part # | C549475 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 45V 100mA TSSOP-6 |
| Datasheet | Nexperia BC847BPN,125 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Configuration | Standalone | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN/PNP general-purpose transistor pair in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector capacitance
- Low collector-emitter saturation voltage
- Closely matched current gain
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General-purpose switching and amplification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0657 | $ 0.33 |
| 50+ | $ 0.0645 | $ 3.23 |
| 150+ | $ 0.0637 | $ 9.56 |
| 500+ | $ 0.0629 | $ 31.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V | |
| Configuration | Standalone | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN/PNP general-purpose transistor pair in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector capacitance
- Low collector-emitter saturation voltage
- Closely matched current gain
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General-purpose switching and amplification
C549475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BC847BPN-QX | Nexperia | Similar | SOT-323-6 | 32,795 | $ 0.1106 | ||
| BC847PN | JSCJ | Similar | SOT-363 | 2,370 | $ 0.0413 | ||
| BC847BPN_R1_00001 | PANJIT | Similar | SOT-363 | 1,880 | $ 0.0556 | ||
| BC847BPDW1T1G | onsemi | Similar | SOT-363 | 14,310 | $ 0.078 | ||
| BC847BPDW1T3G | onsemi | Similar | SOT-363 | 5 | $ 0.074 |



