LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC846BMB,315 product image
  • BC846BMB,315 thumbnail 1
  • BC846BMB,315 thumbnail 2
  • BC846BMB,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC846BMB,315RoHS

Manufacturer
MPN
BC846BMB,315
LCSC Part #
C549461
Packaging
DFN-3(1x0.6)
Customer #
Key Attributes
TRANS NPN 65V 100mA DFN-3(1x0.6)
Datasheetpdf iconNexperia BC846BMB,315
In-Stock: 305
305 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1609$ 0.80
50+$ 0.1573$ 7.87
150+$ 0.1549$ 23.24
500+$ 0.1525$ 76.25
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingDFN-3(1x0.6)
Current - Collector Cutoff5uA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
DC Current Gain200
Pd - Power Dissipation250mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))200mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

NPN general-purpose transistor in a leadless ultra small DFN1006B-3 (SOT883B) Surface Mounted Device (SMD) plastic package.

Features

AI Translation
  • Leadless ultra small SMD plastic package
  • Low package height of 0.37 mm
  • Power dissipation comparable to SOT23
  • AEC-Q101 qualified

Applications

AI Translation
  • General-purpose switching and amplification
  • Mobile applications