SUPSiC GAQW226AEH
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQW226AEH |
| LCSC Part # | C54938378 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 5kV 1.2V 600V 300mA Two normally open: 2A (DPST-NO) 3.15Ω SMD-8P Solid State Relays (SSR) |
| Datasheet | SUPSiC GAQW226AEH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.2V | |
| Load Voltage | 600V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 500mW | |
| Insulation Resistance | - | |
| Load Current | 300mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 3.15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.2V | |
| Load Voltage | 600V | |
| Forward Current(If) | 50mA |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 500mW | |
| Insulation Resistance | - | |
| Load Current | 300mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 3.15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5586 | $ 1.56 |
| 10+ | $ 1.2958 | $ 12.96 |
| 30+ | $ 1.1515 | $ 34.55 |
| 100+ | $ 0.9877 | $ 98.77 |
| 500+ | $ 0.9147 | $ 457.35 |
| 1,000+ | $ 0.8823 | $ 882.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.2V | |
| Load Voltage | 600V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 500mW | |
| Insulation Resistance | - | |
| Load Current | 300mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 3.15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-8P | |
| Turn-on time | 800us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 40us | |
| Forward voltage | 1.2V | |
| Load Voltage | 600V | |
| Forward Current(If) | 50mA |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 500mW | |
| Insulation Resistance | - | |
| Load Current | 300mA | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| RDS(on) | 3.15Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
C54938378 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



