Tudi MAX515CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX515CPA-TUDI |
| LCSC Part # | C54935276 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 25us 4.5V~5.5V 0.5LSB 10 SPI DIP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Settling Time | 25us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Integrated buffer;Output short-circuit protection;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 1 | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5912 | $ 2.59 |
| 10+ | $ 2.2006 | $ 22.01 |
| 50+ | $ 1.9559 | $ 97.80 |
| 100+ | $ 1.7048 | $ 170.48 |
| 500+ | $ 1.593 | $ 796.50 |
| 1,000+ | $ 1.5427 | $ 1542.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Settling Time | 25us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Integrated buffer;Output short-circuit protection;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 1 | |
| Interface Type | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



