LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MIC4425CN-TUDI product image
  • MIC4425CN-TUDI thumbnail 1
  • MIC4425CN-TUDI thumbnail 2
  • MIC4425CN-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MIC4425CN-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MIC4425CN-TUDI
LCSC Part #
C54935254
Packaging
DIP-8
Customer #
Key Attributes
3A 4.5V~18V 3A DIP-8 Gate Drivers RoHS
Datasheetpdf iconTudi MIC4425CN-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7374$ 0.74
10+$ 0.5964$ 5.96
50+$ 0.5267$ 26.34
100+$ 0.457$ 45.70
500+$ 0.4149$ 207.45
1,000+$ 0.3938$ 393.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingDIP-8
Rise Time23ns
Fall Time25ns
Current - Output High(IOH)3A
Load TypeMOSFET
Operating Temperature0℃~+150℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece