LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TPS2812P-TUDI product image
  • TPS2812P-TUDI thumbnail 1
  • TPS2812P-TUDI thumbnail 2
  • TPS2812P-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TPS2812P-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TPS2812P-TUDI
LCSC Part #
C54935249
Packaging
DIP-8
Customer #
Key Attributes
2A 4V~14V 2A DIP-8 Gate Drivers RoHS
Datasheetpdf iconTudi TPS2812P-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0388$ 1.04
10+$ 0.8638$ 8.64
50+$ 0.7665$ 38.33
100+$ 0.658$ 65.80
500+$ 0.6093$ 304.65
1,000+$ 0.5883$ 588.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingDIP-8
Rise Time15ns
Low Level Delay Time26ns
Fall Time15ns
High Level Delay Time25ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)2A
Load TypeMOSFET
Quiescent Current200nA
Operating Temperature-40℃~+125℃
Voltage - Supply4V~14V
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece