LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi UCC27324P-TUDI product image
  • UCC27324P-TUDI thumbnail 1
  • UCC27324P-TUDI thumbnail 2
  • UCC27324P-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi UCC27324P-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
UCC27324P-TUDI
LCSC Part #
C54935238
Packaging
DIP-8
Customer #
Key Attributes
4A 4.5V~15V 4A DIP-8 Gate Drivers RoHS
Datasheetpdf iconTudi UCC27324P-TUDI
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3436$ 0.34
10+$ 0.3355$ 3.36
50+$ 0.3306$ 16.53
100+$ 0.3258$ 32.58
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingDIP-8
Input Logic Level - Low1V
Rise Time20ns
Fall Time15ns
Current - Output High(IOH)4A
Load TypeMOSFET
Quiescent Current50uA
Input Logic Level - High2V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~15V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece