LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX4428CSA+T-TUDI product image
  • MAX4428CSA+T-TUDI thumbnail 1
  • MAX4428CSA+T-TUDI thumbnail 2
  • MAX4428CSA+T-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX4428CSA+T-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX4428CSA+T-TUDI
LCSC Part #
C54935212
Packaging
SOP-8
Customer #
Key Attributes
1.5A 4.5V~18V 1.5A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi MAX4428CSA+T-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7244$ 0.72
10+$ 0.7082$ 7.08
30+$ 0.6968$ 20.90
100+$ 0.6855$ 68.55
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Rise Time20ns
Fall Time20ns
Current - Output High(IOH)1.5A
Load TypeMOSFET
Voltage - Supply4.5V~18V
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece