Tudi MAX627ESA+T-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX627ESA+T-TUDI |
| LCSC Part # | C54935205 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8A 4.5V~18V 1.2A SOP-8 Gate Drivers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Rise Time | 25ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 8A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Rise Time | 25ns | |
| Fall Time | 20ns |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 8A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 1.2A |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5148$ 1.2119 | $ 1.21 |
| 10+ | $ 1.2589$ 1.0072 | $ 10.07 |
| 30+ | $ 1.1195$ 0.8956 | $ 26.87 |
| 100+ | $ 0.9608$ 0.7687 | $ 76.87 |
| 500+ | $ 0.8895$ 0.7116 | $ 355.80 |
| 1,000+ | $ 0.8587$ 0.6870 | $ 687.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Rise Time | 25ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 8A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Rise Time | 25ns | |
| Fall Time | 20ns |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 8A | |
| Load Type | MOSFET | |
| Voltage - Supply | 4.5V~18V | |
| Current - Output Low(IOL) | 1.2A |
Report an ErrorShow similar products (0) >
C54935205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



