LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MIC4425YM-TR-TUDI product image
  • MIC4425YM-TR-TUDI thumbnail 1
  • MIC4425YM-TR-TUDI thumbnail 2
  • MIC4425YM-TR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MIC4425YM-TR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MIC4425YM-TR-TUDI
LCSC Part #
C54935193
Packaging
SOP-8
Customer #
Key Attributes
3A 4.5V~18V 3A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi MIC4425YM-TR-TUDI
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3436$ 0.34
10+$ 0.3355$ 3.36
30+$ 0.3306$ 9.92
100+$ 0.3258$ 32.58
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Rise Time23ns
Fall Time25ns
Current - Output High(IOH)3A
Load TypeMOSFET
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece