LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi UCC37324DR-TUDI product image
  • UCC37324DR-TUDI thumbnail 1
  • UCC37324DR-TUDI thumbnail 2
  • UCC37324DR-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi UCC37324DR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
UCC37324DR-TUDI
LCSC Part #
C54935125
Packaging
SOP-8
Customer #
Key Attributes
4A 4.5V~15V 4A SOP-8 Gate Drivers RoHS
Datasheetpdf iconTudi UCC37324DR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3128$ 0.31
10+$ 0.3047$ 3.05
30+$ 0.2998$ 8.99
100+$ 0.2966$ 29.66
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTudi
PackagingSOP-8
Input Logic Level - Low1V
Rise Time20ns
Fall Time15ns
Current - Output High(IOH)4A
Load TypeMOSFET
Quiescent Current50uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~15V
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output Low(IOL)4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece