LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse JFC1206-0500TS product image
  • JFC1206-0500TS thumbnail 1
  • JFC1206-0500TS thumbnail 2
  • JFC1206-0500TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse JFC1206-0500TS

Manufacturer
JDTfuseAsian Brands
MPN
JFC1206-0500TS
LCSC Part #
C54934512
Packaging
1206
Customer #
Key Attributes
Surface Mount Fuse 500mA 63V 1206 Fuses RoHS
DatasheetJDTfuse JFC1206-0500TS
Alternative Parts1
In-Stock: 2,210
2,210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0687$ 0.0605$ 0.61
100+$ 0.0548$ 0.0483$ 4.83
300+$ 0.0478$ 0.0421$ 12.63
3,000+$ 0.0425$ 0.0374$ 112.20
6,000+$ 0.0383$ 0.0337$ 202.20
9,000+$ 0.0362$ 0.0319$ 287.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerJDTfuse
Packaging1206
Melting I2t0.003
Interrupt Rating50A@72V;50A@63V;150A@32V;300A@24V
Operating Temperature-55℃~+150℃
Height0.6mm
Width1.6mm
TypeSurface Mount Fuse
Length3.2mm
Current Rating500mA
Voltage Rating (DC)63V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JFC1206-0500FSJDTfuse120617,110$0.0602 $0.0684