Nexperia BAV70M,315
| Manufacturer | |
| MPN | BAV70M,315 |
| LCSC Part # | C549313 |
| Packaging | SOT-883 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 4ns 100V 150mA 1.25V@150mA SOT-883 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Current - Rectified | 150mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2414 | $ 1.21 |
| 50+ | $ 0.1951 | $ 9.76 |
| 150+ | $ 0.1753 | $ 26.30 |
| 500+ | $ 0.1505 | $ 75.25 |
| 2,500+ | $ 0.1395 | $ 348.75 |
| 5,000+ | $ 0.1329 | $ 664.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

