Nexperia BAV199,235
| Manufacturer | |
| MPN | BAV199,235 |
| LCSC Part # | C549304 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 160mA SOT-23 |
| Datasheet | Nexperia BAV199,235 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 160mA | |
| Reverse Recovery Time (trr) | 800ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 160mA |
| Type | Description | |
|---|---|---|
| Reverse Recovery Time (trr) | 800ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Epitaxial, medium-speed switching, double diode in a small SOT23 Surface-Mounted Device (SMD) plastic package. The diodes are connected in series.
Features
AI Translation
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 us
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA
Applications
AI Translation
- Low-leakage current applications in surface mounted circuits.
In-Stock: 3,020
3,020 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515 | $ 0.52 |
| 100+ | $ 0.0419 | $ 4.19 |
| 300+ | $ 0.0371 | $ 11.13 |
| 1,000+ | $ 0.0335 | $ 33.50 |
| 5,000+ | $ 0.0306 | $ 153.00 |
| 10,000+ | $ 0.0291 | $ 291.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 160mA | |
| Reverse Recovery Time (trr) | 800ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 160mA |
| Type | Description | |
|---|---|---|
| Reverse Recovery Time (trr) | 800ns | |
| Pd - Power Dissipation | 250mW | |
| Voltage - DC Reverse(Vr) | 75V | |
| Reverse Leakage Current (Ir) | 5nA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Epitaxial, medium-speed switching, double diode in a small SOT23 Surface-Mounted Device (SMD) plastic package. The diodes are connected in series.
Features
AI Translation
- Plastic SMD package
- Low leakage current: typ. 3 pA
- Switching time: typ. 0.8 us
- Continuous reverse voltage: max. 75 V
- Repetitive peak reverse voltage: max. 85 V
- Repetitive peak forward current: max. 500 mA
Applications
AI Translation
- Low-leakage current applications in surface mounted circuits.
C549304 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BAV199 | CBI | SOT-23 | 11,850 | $ 0.0188 | ||
| BAV199 | Slkor | SOT-23 | 5,420 | $ 0.0242 | ||
| BAV199_R1_00001 | PANJIT | SOT-23 | 100 | $ 0.0393 | ||
| BAV199 | YANGJIE | SOT-23(TO-236) | 12,960 | $ 0.0368 | ||
| BAV99HMT116 | ROHM | SOT-23 | 1,680 | $ 0.0291 | ||
| BAV99 | KEXIN | SOT-23 | 2,950 | $ 0.0145 | ||
| BAV99 | LGE | SOT-23 | 1,780 | $ 0.017 | ||
| BAV99,215 | Nexperia | SOT-23 | 872,850 | $ 0.0126 | ||
| PMBD7000,215 | Nexperia | SOT-23 | 59,840 | $ 0.0217 | ||
| PMBD7000,235 | Nexperia | SOT-23 | 25 | $ 0.1345 | ||
| BAV199 | FUXINSEMI | SOT-23 | 8,780 | $0.0158 $0.0225 | ||
| BAV199 | ST(Semtech) | TO-236 | 0 | $ 0.0297 | ||
| BAV170 | ST(Semtech) | TO-236 | 0 | $ 0.0318 | ||
| BAV99,235 | Nexperia | SOT-23 | 0 | $ 0.01 | ||
| BAS21S-AU_R1_000A1 | PANJIT | SOT-23 | 0 | $ 0.0324 |



