LXWCONN 254PZ-2x4P-SMT-H2.5-PA6.0
| Manufacturer | LXWCONNAsian Brands |
| MPN | 254PZ-2x4P-SMT-H2.5-PA6.0 |
| LCSC Part # | C54930136 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Surface Mount,Vertical Square pin 3A 2.5mm 6mm Gold -40℃~+105℃ 8P 2.54mm 2 2x4P SMD,P=2.54mm Headers, Male Pins |
| Datasheet | LXWCONN 254PZ-2x4P-SMT-H2.5-PA6.0 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0571 | $ 0.29 |
| 50+ | $ 0.0559 | $ 2.80 |
| 300+ | $ 0.055 | $ 16.50 |
| 600+ | $ 0.0542 | $ 32.52 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=2.54mm | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 6mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
Help & FeedbackShow similar products (0) >
C54930136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



