EnergyMath EM74HC573D
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74HC573D |
| LCSC Part # | C54929595 |
| Packaging | SOP-20L |
| Customer # | |
| Key Attributes | 2V~6V 8 18ns SOP-20L Latches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-20L | |
| Logic Type | - | |
| Quiescent Current | 40uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 13ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 3ns | |
| Propagation Delay | 18ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-20L | |
| Logic Type | - | |
| Quiescent Current | 40uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 13ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 3ns | |
| Propagation Delay | 18ns |
Report an ErrorShow similar products (0) >
In-Stock: 3,950
3,950 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3891 | $ 1.95 |
| 50+ | $ 0.3078 | $ 15.39 |
| 150+ | $ 0.273 | $ 40.95 |
| 500+ | $ 0.2295 | $ 114.75 |
| 2,000+ | $ 0.2102 | $ 420.40 |
| 4,000+ | $ 0.1985 | $ 794.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-20L | |
| Logic Type | - | |
| Quiescent Current | 40uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 13ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 3ns | |
| Propagation Delay | 18ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | EnergyMath | |
| Packaging | SOP-20L | |
| Logic Type | - | |
| Quiescent Current | 40uA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 13ns | |
| Current - Output High(IOH) | 7.8mA | |
| Hold Time | 3ns | |
| Propagation Delay | 18ns |
Report an ErrorShow similar products (0) >
C54929595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



