cjiang FMDP3225D681-3R5T
| Manufacturer | cjiangAsian Brands |
| MPN | FMDP3225D681-3R5T |
| LCSC Part # | C54928327 |
| Packaging | SMD,3.7x2.9mm |
| Customer # | |
| Key Attributes | 40mΩ 1 ±25% 680Ω@100MHz SMD,3.7x2.9mm Ferrite Beads and Chips |
| Datasheet | cjiang FMDP3225D681-3R5T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | cjiang | |
| Packaging | SMD,3.7x2.9mm | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -20℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 680Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | cjiang | |
| Packaging | SMD,3.7x2.9mm | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 680Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3275 | $ 1.64 |
| 50+ | $ 0.2591 | $ 12.96 |
| 150+ | $ 0.2297 | $ 34.46 |
| 500+ | $ 0.1932 | $ 96.60 |
| 2,000+ | $ 0.1769 | $ 353.80 |
| 4,000+ | $ 0.1671 | $ 668.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | cjiang | |
| Packaging | SMD,3.7x2.9mm | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -20℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 680Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | cjiang | |
| Packaging | SMD,3.7x2.9mm | |
| DC Resistance(DCR) | 40mΩ | |
| Operating Temperature | -20℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3.5A | |
| Impedance @ Frequency | 680Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



