Nexperia BAT54XYH
| Manufacturer | |
| MPN | BAT54XYH |
| LCSC Part # | C549283 |
| Packaging | TSSOP-6 |
| Customer # | |
| Key Attributes | 2 Pair Series Connection 30V 200mA 800mV@100mA TSSOP-6 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 2 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 390
390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3612 | $ 1.81 |
| 50+ | $ 0.2864 | $ 14.32 |
| 150+ | $ 0.2543 | $ 38.15 |
| 500+ | $ 0.2143 | $ 107.15 |
| 3,000+ | $ 0.1964 | $ 589.20 |
| 6,000+ | $ 0.1857 | $ 1114.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6 | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 2 Pair Series Connection | |
| Voltage - DC Reverse(Vr) | 30V | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



