SANHI SH-MX3.0-2ALT
| Manufacturer | SANHIAsian Brands |
| MPN | SH-MX3.0-2ALT |
| LCSC Part # | C54928160 |
| Packaging | SMD,P=3mm |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 250V 2 1 3mm 5A 2P -25℃~+85℃ Tin Black 1x2P SMD,P=3mm Headers, Male Pins |
| Datasheet | SANHI SH-MX3.0-2ALT |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SANHI | |
| Packaging | SMD,P=3mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SANHI | |
| Packaging | SMD,P=3mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1231$ 0.1170 | $ 0.59 |
| 50+ | $ 0.0967$ 0.0919 | $ 4.60 |
| 250+ | $ 0.0835$ 0.0794 | $ 19.85 |
| 500+ | $ 0.0736$ 0.0700 | $ 35.00 |
| 2,500+ | $ 0.0657$ 0.0625 | $ 156.25 |
| 5,000+ | $ 0.0617$ 0.0587 | $ 293.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SANHI | |
| Packaging | SMD,P=3mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SANHI | |
| Packaging | SMD,P=3mm | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 3mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Number of PINs | 2P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.65mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C54928160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



