NTE Electronics 25WM220
| Manufacturer | |
| MPN | 25WM220 |
| LCSC Part # | C5492750 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 2kΩ ±1% 25W |
| Datasheet | NTE Electronics 25WM220 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4411 | $ 17.44 |
| 200+ | $ 6.9598 | $ 1391.96 |
| 500+ | $ 6.728 | $ 3364.00 |
| 1,000+ | $ 6.6128 | $ 6612.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 25W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 50WM220 | NTE Electronics | Through Hole | 0 | $ 23.5859 | ||
| 825F2K0E | Ohmite | Through Hole | 0 | $ 8.6723 | ||
| 850F2K0E | Ohmite | Through Hole | 0 | $ 18.7913 | ||
| UAL25-2KF8 | Riedon | Through Hole | 0 | $ 4.5905 | ||
| TMC0252K000FE02 | VISHAY | Through Hole | 0 | $ 14.7177 | ||
| RHA0252K000FE02 | VISHAY | Through Hole | 0 | $ 6.1506 | ||
| RER75F2001PC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75F2001RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75F2001RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER55F2001RC02 | VISHAY | Through Hole | 0 | $ 61.4271 | ||
| RER55F2001MC02 | VISHAY | Through Hole | 0 | $ 61.4271 | ||
| RER55F2001RCSL | VISHAY | Through Hole | 0 | $ 72.9768 | ||
| RER55F2001PC02 | VISHAY | Through Hole | 0 | $ 61.4271 | ||
| RER75F2001PCSL | VISHAY | Through Hole | 0 | $ 92.6759 | ||
| RHA0502K000FE02 | VISHAY | Through Hole | 0 | $ 8.8955 | ||
| NH2502K000FJ01 | VISHAY | Through Hole | 0 | $ 299.8898 | ||
| HS50 2K F | Ohmite | Through Hole | 0 | $ 3.4764 | ||
| HS100 2K F | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| HS200 2K F | Ohmite | Through Hole | 0 | $ 35.4853 | ||
| HS300 2K F | Ohmite | Through Hole | 0 | $ 54.0383 |

