Nexperia BAS321,135
| Manufacturer | |
| MPN | BAS321,135 |
| LCSC Part # | C549223 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE STANDARD 250V 250mA SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 250mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General purpose diode fabricated in planar technology and encapsulated in a very small SOD323 (SC-76) plastic package.
Features
AI Translation
- Small plastic SMD package
- Switching speed: max. 50 ns
- General application
- Continuous reverse voltage: max. 200 V
- Repetitive peak reverse voltage: max. 250 V
- Repetitive peak forward current: max. 625 mA
Applications
AI Translation
- General purpose switching in surface mounted circuits
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0404 | $ 0.81 |
| 200+ | $ 0.0326 | $ 6.52 |
| 600+ | $ 0.0282 | $ 16.92 |
| 2,000+ | $ 0.0256 | $ 51.20 |
| 10,000+ | $ 0.0233 | $ 233.00 |
| 20,000+ | $ 0.0221 | $ 442.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 250mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Voltage - DC Reverse (Vr) (Max) | 250V | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@200V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General purpose diode fabricated in planar technology and encapsulated in a very small SOD323 (SC-76) plastic package.
Features
AI Translation
- Small plastic SMD package
- Switching speed: max. 50 ns
- General application
- Continuous reverse voltage: max. 200 V
- Repetitive peak reverse voltage: max. 250 V
- Repetitive peak forward current: max. 625 mA
Applications
AI Translation
- General purpose switching in surface mounted circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



