Nexperia BAS21VD,165
| Manufacturer | |
| Mfr. Part # | BAS21VD,165 |
| LCSC Part # | C549218 |
| Package | SOT-457 |
| Customer # | |
| Description | 16ns 3 Independent 1.25V@200mA 200V 200mA SOT-457 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-457 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0751 | $ 0.08 |
10+ | $ 0.0597 | $ 0.60 |
30+ | $ 0.052 | $ 1.56 |
100+ | $ 0.0463 | $ 4.63 |
500+ | $ 0.0417 | $ 20.85 |
1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging 10000/Full
Reel | ||