LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS16J,135 product image
  • BAS16J,135 thumbnail 1
  • BAS16J,135 thumbnail 2
  • BAS16J,135 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAS16J,135RoHS

Manufacturer
MPN
BAS16J,135
LCSC Part #
C549198
Packaging
SOD-323F
Customer #
Key Attributes
DIODE GP 100V 250mA SOD-323F
Datasheetpdf iconNexperia BAS16J,135
In-Stock: 9,600
9,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.65
200+$ 0.0257$ 5.14
600+$ 0.0217$ 13.02
2,000+$ 0.0194$ 38.80
10,000+$ 0.0166$ 166.00
20,000+$ 0.0155$ 310.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-323F
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)100V
Diode ConfigurationStandalone
Pd - Power Dissipation550mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)500nA@80V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified250mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

High-speed switching diode in a very small and flat-lead SOD323F SMD plastic package.

Features

AI Translation
  • High switching speed: reverse recovery time t_ff ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: V_R ≤ 100 V
  • Repetitive peak reverse voltage: V_RRM ≤ 100 V

Applications

AI Translation
  • High-speed switching
  • General-purpose switching