LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS16,235 product image
  • BAS16,235 thumbnail 1
  • BAS16,235 thumbnail 2
  • BAS16,235 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BAS16,235RoHS

Manufacturer
MPN
BAS16,235
LCSC Part #
C549197
Packaging
SOT-23
Customer #
Key Attributes
4ns 100V Standalone 1.25V@150mA 215mA SOT-23 Single Diodes RoHS
Datasheetpdf iconNexperia BAS16,235
In-Stock: 19,660
19,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0218$ 0.44
200+$ 0.0171$ 3.42
600+$ 0.0144$ 8.64
2,000+$ 0.0128$ 25.60
10,000+$ 0.0114$ 114.00
20,000+$ 0.0107$ 214.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOT-23
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)100V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)500nA@80V
Current - Rectified215mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

High-speed switching diode in a small SOT23 SMD plastic package.

Features

AI Translation
  • High switching speed: reverse recovery time t_ff ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: V_R ≤ 100 V
  • Repetitive peak reverse voltage: V_RRM ≤ 100 V

Applications

AI Translation
  • High-speed switching
  • General-purpose switching