Ckmtw R-BASE0100-M010
| Manufacturer | CkmtwAsian Brands |
| MPN | R-BASE0100-M010 |
| LCSC Part # | C54916931 |
| Packaging | SMD-16P,12.8x6.8mm |
| Customer # | |
| Key Attributes | 1.5kV 1:1 10/100Base-T SMD-16P,12.8x6.8mm Pulse Transformers |
| Datasheet | Ckmtw R-BASE0100-M010 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.639 | $ 0.64 |
| 10+ | $ 0.519 | $ 5.19 |
| 30+ | $ 0.459 | $ 13.77 |
| 100+ | $ 0.399 | $ 39.90 |
| 600+ | $ 0.3633 | $ 217.98 |
| 1,200+ | $ 0.3439 | $ 412.68 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C54916931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



