Ckmtw R-BASE0100-M004
| Manufacturer | CkmtwAsian Brands |
| MPN | R-BASE0100-M004 |
| LCSC Part # | C54916925 |
| Packaging | SMD-16P,12.8x6.8mm |
| Customer # | |
| Key Attributes | 1.5kV 1:1 10/100Base-T SMD-16P,12.8x6.8mm Pulse Transformers |
| Datasheet | Ckmtw R-BASE0100-M004 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2832 | $ 1.42 |
| 50+ | $ 0.2243 | $ 11.22 |
| 150+ | $ 0.1991 | $ 29.87 |
| 600+ | $ 0.1676 | $ 100.56 |
| 2,400+ | $ 0.1536 | $ 368.64 |
| 4,800+ | $ 0.1452 | $ 696.96 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Ckmtw | |
| Packaging | SMD-16P,12.8x6.8mm | |
| Isolation Voltage(Vrms) | 1.5kV |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| rate | 10/100Base-T | |
| Inductance | 350uH | |
| Operating Temperature | 0℃~+70℃ |
Help & FeedbackShow similar products (0) >
C54916925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



