LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2-215299-1 product image
Images for reference only

TE Connectivity 2-215299-1

Manufacturer
MPN
2-215299-1
LCSC Part #
C5491681
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 21 Position 2.54mm Pitch Single Row Through Hole
DatasheetTE Connectivity 2-215299-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1327$ 2.13
192+$ 0.8519$ 163.56
512+$ 0.8227$ 421.22
992+$ 0.8088$ 802.33
Standard Packaging32/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Number of Pins21P
Insulation Height8.51mm
Pitch2.54mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.