Nexperia 74VHCT02BQ,115
| Manufacturer | |
| MPN | 74VHCT02BQ,115 |
| LCSC Part # | C549143 |
| Packaging | DHVQFN-14-EP(2.5x3) |
| Customer # | |
| Key Attributes | 4.5V~5.5V 9.5ns@5.5V,50pF 40uA DHVQFN-14-EP(2.5x3) Gates and Inverters RoHS |
| Datasheet | Nexperia 74VHCT02BQ,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| output type | - | |
| Input Type | Schmitt trigger;TTL-compatible CMOS | |
| Logic Family | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 9.5ns@5.5V,50pF | |
| Output Logic Level - Low | 550mV | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| output type | - | |
| Input Type | Schmitt trigger;TTL-compatible CMOS | |
| Logic Family | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 9.5ns@5.5V,50pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.14 | $ 0.14 |
| 10+ | $ 0.1111 | $ 1.11 |
| 30+ | $ 0.0967 | $ 2.90 |
| 100+ | $ 0.0859 | $ 8.59 |
| 500+ | $ 0.0773 | $ 38.65 |
| 1,000+ | $ 0.0729 | $ 72.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| output type | - | |
| Input Type | Schmitt trigger;TTL-compatible CMOS | |
| Logic Family | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 9.5ns@5.5V,50pF | |
| Output Logic Level - Low | 550mV | |
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14-EP(2.5x3) | |
| output type | - | |
| Input Type | Schmitt trigger;TTL-compatible CMOS | |
| Logic Family | 74VHCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 9.5ns@5.5V,50pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
C549143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74HCT02BQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) | 100 | $ 0.5425 | ||
| 74VHCT02BQ-Q100X | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.1649 | ||
| 74AHCT02BQ-Q100X | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.5001 | ||
| 74AHCT02BQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.1317 | ||
| 74HCT02BQ-Q100,115 | Nexperia | DHVQFN-14-EP(2.5x3) | 0 | $ 0.3597 |

