Nexperia 74VHC595D,118
| Manufacturer | |
| MPN | 74VHC595D,118 |
| LCSC Part # | C549139 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 2V~5.5V 1 Serial-to-Serial or Parallel SO-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Serial-to-parallel data conversion
- Remote-controlled hold register
In-Stock: 148
148 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4019 | $ 0.40 |
| 10+ | $ 0.3938 | $ 3.94 |
| 30+ | $ 0.3873 | $ 11.62 |
| 100+ | $ 0.3808 | $ 38.08 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Serial-to-parallel data conversion
- Remote-controlled hold register
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



