Nexperia 74LVTH244APW,118
| Manufacturer | |
| Mfr. Part # | 74LVTH244APW,118 |
| LCSC Part # | C549089 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 3.3 V octal buffer/line driver; 3-state |
| Description | 4 0.19mA 2.7V~3.6V 2 2.5ns@3.3V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,015 
2,015
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2551 | $ 1.28 |
50+ | $ 0.2033 | $ 10.17 |
150+ | $ 0.1811 | $ 27.17 |
500+ | $ 0.1534 | $ 76.70 |
2,500+ | $ 0.141 | $ 352.50 |
5,000+ | $ 0.1336 | $ 668.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$