MICROCHIP 1N3333B
| Manufacturer | |
| MPN | 1N3333B |
| LCSC Part # | C5490743 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 50W 52V DO-5 Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 50W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 10uA@42.6V | |
| Impedance(Zzt) | 5.5Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 52V | |
| Impedance(Zzk) | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 113.2488 | $ 113.25 |
| 200+ | $ 45.1877 | $ 9037.54 |
| 500+ | $ 43.677 | $ 21838.50 |
| 1,000+ | $ 42.9315 | $ 42931.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 50W | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 10uA@42.6V | |
| Impedance(Zzt) | 5.5Ω | |
| Diode Configuration | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 52V | |
| Impedance(Zzk) | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

