NTE Electronics 1N827A
| Manufacturer | |
| MPN | 1N827A |
| LCSC Part # | C5490368 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 5.9V~6.5V 6.2V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+100℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- DO-7 package
- Absolute maximum ratings: (ambient temperature TA = +25°C, unless otherwise specified)
- Operating junction temperature range Topr: -55°C ~ +100°C
- Storage temperature range Tstg: -55°C ~ +100°C
- Forward voltage (IF = 200mA), VF = 1.1V
- DC power dissipation (TA = +50°C), PD = 500mW
- Power dissipation derating above 50°C: 3.33mW/°C
- Color band indicates cathode
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.1966 | $ 11.20 |
| 200+ | $ 4.4671 | $ 893.42 |
| 500+ | $ 4.3186 | $ 2159.30 |
| 1,000+ | $ 4.2444 | $ 4244.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+100℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- DO-7 package
- Absolute maximum ratings: (ambient temperature TA = +25°C, unless otherwise specified)
- Operating junction temperature range Topr: -55°C ~ +100°C
- Storage temperature range Tstg: -55°C ~ +100°C
- Forward voltage (IF = 200mA), VF = 1.1V
- DC power dissipation (TA = +50°C), PD = 500mW
- Power dissipation derating above 50°C: 3.33mW/°C
- Color band indicates cathode
C5490368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N825AE3 | MICROCHIP | DO-35(DO-204AH) | 10 | $ 7.1865 | ||
| 1N825A | MICROCHIP | DO-35(DO-204AH) | 1 | $ 13.759 | ||
| 1N829A | MICROCHIP | DO-35 | 1 | $ 33.8523 | ||
| 1N823A | NTE Electronics | DO-35(DO-204AH) | 0 | $ 7.9932 | ||
| 1N821A | MICROCHIP | DO-35(DO-204AH) | 0 | $ 2.2078 | ||
| 1N825A-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.7356 | ||
| 1N825A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.5366 | ||
| 1N829A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.4519 | ||
| 1N821A-1E3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.3546 | ||
| 1N823AE3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.2389 | ||
| 1N821A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.3222 | ||
| 1N821AE3 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.6199 | ||
| 1N823A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.0082 | ||
| 1N829A-1E3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.4202 | ||
| 1N827A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 7.7651 | ||
| 1N829AE3 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.4519 | ||
| 1N821A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.1556 | ||
| 1N825AE3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 10.2449 | ||
| 1N829A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 19.932 | ||
| 1N829AE3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 36.2419 |

