LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM79L05ACZ/HG product image
  • LM79L05ACZ/HG thumbnail 1
  • LM79L05ACZ/HG thumbnail 2
  • LM79L05ACZ/HG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM79L05ACZ/HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM79L05ACZ/HG
LCSC Part #
C54900097
Packaging
TO-92
Customer #
Key Attributes
5V Negative Fixed TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHGSEMI LM79L05ACZ/HG
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0375$ 0.38
100+$ 0.0367$ 3.67
300+$ 0.0362$ 10.86
1,000+$ 0.0356$ 35.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-92
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)-
Output ConfigurationNegative
Output Current100mA
Operating Voltage20V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece