Chao He BZT52B5V1S
| Manufacturer | Chao HeAsian Brands |
| MPN | BZT52B5V1S |
| LCSC Part # | C54899865 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | SOD-323 Single Zener Diodes |
| Datasheet | Chao He BZT52B5V1S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Chao He | |
| Packaging | SOD-323 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Chao He |
| Type | Description | |
|---|---|---|
| Packaging | SOD-323 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener impedance
- Power dissipation: 200mW
- High stability and reliability
- SOD-323 small outline plastic package
- Polarity: color band indicates cathode terminal
- Mounting position: any orientation
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0124 | $ 0.25 |
| 200+ | $ 0.0121 | $ 2.42 |
| 600+ | $ 0.012 | $ 7.20 |
| 3,000+ | $ 0.0118 | $ 35.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Chao He | |
| Packaging | SOD-323 |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Chao He |
| Type | Description | |
|---|---|---|
| Packaging | SOD-323 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener impedance
- Power dissipation: 200mW
- High stability and reliability
- SOD-323 small outline plastic package
- Polarity: color band indicates cathode terminal
- Mounting position: any orientation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

