Nexperia 74LVCV2G66DC,125
| Manufacturer | |
| Mfr. Part # | 74LVCV2G66DC,125 |
| LCSC Part # | C548940 |
| Package | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | Overvoltage tolerant bilateral switch |
| Description | 7.3Ω 2 2.3V~5.5V 600ps VSSOP-8-0.5mm Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Package | VSSOP-8-0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5085 | $ 0.51 |
10+ | $ 0.4104 | $ 4.10 |
30+ | $ 0.3606 | $ 10.82 |
100+ | $ 0.3123 | $ 31.23 |
500+ | $ 0.2837 | $ 141.85 |
1,000+ | $ 0.2686 | $ 268.60 |
Standard Packaging 3000/Full
Reel | ||