Nexperia 74LVC4245ABQ,118
| Manufacturer | |
| MPN | 74LVC4245ABQ,118 |
| LCSC Part # | C548795 |
| Packaging | DHVQFN-24-EP(3.5x5.5) |
| Customer # | |
| Key Attributes | Octal dual supply translating transceiver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-24-EP(3.5x5.5) | |
| output type | Tri-State | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.5V~3.6V;1.5V~5.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC4245A is an octal dual supply translating transceiver featuring 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3V and 5 V bus in a mixed 3V and 5V supply environment. The device features an output enable input (OE) and a send/receive input (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state, effectively isolating the buses. In suspend mode, when either supply is zero, there is no current path between supplies. VCCA ≥ VCCB, except in suspend mode. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
- 5V tolerant inputs/outputs, for interfacing with 5 V logic
- Wide supply voltage range:
- 3V bus (VCC(B)): 1.5V to 3.6V
- 5V bus (VCC(A)): 1.5V to 5.5V
- CMOS low-power consumption
- TTL interface capability at 3.3V
- Overvoltage tolerant control inputs to 5.5V
- High-impedance when VCC(A)=0V
- Complies with JEDEC standard no. JESD8B/JESD36
- Latch-up performance meets requirements of JESD78 Class 1
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4426 | $ 1.44 |
| 10+ | $ 1.4248 | $ 14.25 |
| 30+ | $ 1.4134 | $ 42.40 |
| 100+ | $ 1.402 | $ 140.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-24-EP(3.5x5.5) | |
| output type | Tri-State | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 1.5V~3.6V;1.5V~5.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC4245A is an octal dual supply translating transceiver featuring 3-state bus compatible outputs in both send and receive directions. It is designed to interface between a 3V and 5 V bus in a mixed 3V and 5V supply environment. The device features an output enable input (OE) and a send/receive input (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state, effectively isolating the buses. In suspend mode, when either supply is zero, there is no current path between supplies. VCCA ≥ VCCB, except in suspend mode. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.
Features
- 5V tolerant inputs/outputs, for interfacing with 5 V logic
- Wide supply voltage range:
- 3V bus (VCC(B)): 1.5V to 3.6V
- 5V bus (VCC(A)): 1.5V to 5.5V
- CMOS low-power consumption
- TTL interface capability at 3.3V
- Overvoltage tolerant control inputs to 5.5V
- High-impedance when VCC(A)=0V
- Complies with JEDEC standard no. JESD8B/JESD36
- Latch-up performance meets requirements of JESD78 Class 1
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40°C to +85°C and -40°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



