LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC3G06DC,125 product image
Images for reference only

Nexperia 74LVC3G06DC,125RoHS

Manufacturer
MPN
74LVC3G06DC,125
LCSC Part #
C548744
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1.4ns@5.5V,50pF 3 4uA VSSOP-8-0.5mm Gates and Inverters RoHS
Datasheetpdf iconNexperia 74LVC3G06DC,125
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3695$ 0.37
10+$ 0.3614$ 3.61
30+$ 0.3549$ 10.65
100+$ 0.35$ 35.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingVSSOP-8-0.5mm
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay1.4ns@5.5V,50pF
Output Logic Level - Low-
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits3
Output Logic Level - High-
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC3G06 is a triple inverter with open-drain outputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • -24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃