LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 2640770000 product image
Images for reference only

WEIDMULLER 2640770000RoHS

Manufacturer
MPN
2640770000
LCSC Part #
C5487374
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 3.5mm Green 3 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconWEIDMULLER 2640770000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9564$ 5.96
252+$ 2.3776$ 599.16
504+$ 2.297$ 1157.69
1,008+$ 2.2583$ 2276.37
Standard Packaging252/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerWEIDMULLER
Packaging-
Operating Temperature-40℃~+105℃
Pitch3.5mm
ColorGreen
Number of PINs Per Row3
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.