Nexperia 74LVC32APW-Q100J
| Manufacturer | |
| MPN | 74LVC32APW-Q100J |
| LCSC Part # | C548713 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1.2V~3.6V 5ns@3.3V,50pF 40uA TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Logic Level - Low | 200mV;300mV;400mV;450mV;550mV;600mV;650mV;800mV | |
| Propagation Delay | 5ns@3.3V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.08V~2V | |
| Output Logic Level - High | 1.2V;1.8V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
- Converter in 3.3V and 5V environments
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2242 | $ 0.22 |
| 10+ | $ 0.2193 | $ 2.19 |
| 30+ | $ 0.2161 | $ 6.48 |
| 100+ | $ 0.2112 | $ 21.12 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.2V~3.6V | |
| Output Logic Level - Low | 200mV;300mV;400mV;450mV;550mV;600mV;650mV;800mV | |
| Propagation Delay | 5ns@3.3V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 120mV;700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.08V~2V | |
| Output Logic Level - High | 1.2V;1.8V;2.2V;2.4V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
- Converter in 3.3V and 5V environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

