LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G66GT,115 product image
  • 74LVC2G66GT,115 thumbnail 1
  • 74LVC2G66GT,115 thumbnail 2
  • 74LVC2G66GT,115 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74LVC2G66GT,115RoHS

Manufacturer
MPN
74LVC2G66GT,115
LCSC Part #
C548672
Packaging
XSON-8(1x2)
Customer #
Key Attributes
Bilateral switch
Datasheetpdf iconNexperia 74LVC2G66GT,115
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2418$ 1.21
50+$ 0.1898$ 9.49
150+$ 0.1675$ 25.13
500+$ 0.1397$ 69.85
2,500+$ 0.1273$ 318.25
5,000+$ 0.1198$ 599.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingXSON-8(1x2)
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+125℃
Number of Channels2
Ron
Voltage - Supply1.65V~5.5V
Con9.5pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at VCC = 2.7 V
    • 6.5 Ω (typical) at VCC = 3.3 V
    • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD78 Class I
  • Complies with JEDEC standards: JESD8 - 7 (1.65 V to 1.95 V)
    • JESD8 - 5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 4.5 V to 5.5 V
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Translator use in mixed 3.3V and 5V environments