Nexperia 74LVC2G32DP,125
| Manufacturer | |
| MPN | 74LVC2G32DP,125 |
| LCSC Part # | C548635 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Dual 2-input OR gate |
| Description | 1.65V~5.5V 3.2ns@5V,50pF 4uA TSSOP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.3972 | $ 0.40 |
10+ | $ 0.3129 | $ 3.13 |
30+ | $ 0.2773 | $ 8.32 |
100+ | $ 0.2335 | $ 23.35 |
500+ | $ 0.2124 | $ 106.20 |
1,000+ | $ 0.1962 | $ 196.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$