LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 228DD1S1AWFAAA product image
Images for reference only

CTS 228DD1S1AWFAAARoHS

Manufacturer
MPN
228DD1S1AWFAAA
LCSC Part #
C5486101
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 220gf PC Pin Through Hole
Datasheetpdf iconCTS 228DD1S1AWFAAA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0523$ 3.05
200+$ 1.2191$ 243.82
400+$ 1.1778$ 471.12
1,000+$ 1.1572$ 1157.20
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCTS
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-25℃~+70℃
Installation MethodThrough Hole
PressForce2.2N
Termination StylePC Pin
Actuator StyleRound Button
With Lamp-
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece