LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G17GM,132 product image
Images for reference only

Nexperia 74LVC2G17GM,132

Manufacturer
MPN
74LVC2G17GM,132
LCSC Part #
C548610
Packaging
XSON-6(1x1.5)
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2 1 4.3ns@5.5V,50pF XSON-6(1x1.5) Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetNexperia 74LVC2G17GM,132
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1618$ 0.81
50+$ 0.1579$ 7.90
150+$ 0.1553$ 23.30
500+$ 0.1527$ 76.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingXSON-6(1x1.5)
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypePush-pull
Operating Temperature-40℃~+125℃
Quiescent Supply Current4uA
FunctionPower-off isolation;Level shifting
Current - Output High(IOH)32mA
Series74LVC
Current - Output Low(IOL)32mA
Number of Bits per Element2
Channel TypeUnidirectional
Number of Elements1
Propagation Delay4.3ns@5.5V,50pF

Introduction

AI Translation

The 74LVC2G17 is a dual buffer with Schmitt-trigger inputs. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low-power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • Complies with JEDEC standard: JESD8 - 7 (1.65 V to 1.95 V), JESD8 - 5 (2.3 V to 2.7 V), JESD - 8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Wave and pulse shapers for highly noisy environments
  • Dual non-inverting Schmitt trigger with 5 V tolerant input

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NL27WZ16MU1TCGonsemiSimilarUDFN-6(1x1.5)0$ 0.7112
74LVC2G16GMHNexperiaSimilarXSON-6(1x1.5)0$ 0.3302
NLVX2G16AMUTCGonsemiSimilarUDFN-6(1x1.5)0$ 0.2272
74LVC2G07GM,132NexperiaSimilarXSON-6(1x1.5)0$ 0.0825
74LVC2G07GM/S500115NexperiaSimilarXSON-6(1.5x1)0$ 0.0773
View and Compare All Alternative Parts.