LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 74AC245SCX product image
  • 74AC245SCX thumbnail 1
  • 74AC245SCX thumbnail 2
  • 74AC245SCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 74AC245SCXRoHS

Manufacturer
MPN
74AC245SCX
LCSC Part #
C5486
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs
Datasheetpdf icononsemi 74AC245SCX
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7457$ 0.75
10+$ 0.5927$ 5.93
30+$ 0.5178$ 15.53
100+$ 0.4429$ 44.29
500+$ 0.3973$ 198.65
1,000+$ 0.3745$ 374.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOIC-20-300mil
Input type-
Current - Output High(IOH)24mA
Series74AC
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay3.5ns@5V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AC/ACT245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus-oriented applications.

Features

AI Translation
  • ICC and I0Z reduced by 50%
  • Noninverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24 mA
  • ACT245 has TTL-compatible inputs