LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ULN2003BPWR-TUDI product image
Images for reference only

Tudi ULN2003BPWR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ULN2003BPWR-TUDI
LCSC Part #
C54858267
Packaging
TSSOP-16
Customer #
Key Attributes
Seven channels 500mA TSSOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTudi ULN2003BPWR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2139$ 1.07
50+$ 0.2091$ 10.46
150+$ 0.2058$ 30.87
500+$ 0.2026$ 101.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTudi
PackagingTSSOP-16
number of channelsSeven channels
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece