LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ULN2003APWR-TUDI product image
Images for reference only

Tudi ULN2003APWR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ULN2003APWR-TUDI
LCSC Part #
C54858263
Packaging
TSSOP-16
Customer #
Key Attributes
50V Seven channels BJT 500mA TSSOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTudi ULN2003APWR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0956$ 0.48
50+$ 0.0935$ 4.68
150+$ 0.0921$ 13.82
500+$ 0.0907$ 45.35
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTudi
PackagingTSSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO50V
Input Capacitiance(Ci)15pF
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Input Current(on)0.93mA
typeBJT
Vce Saturation(VCE(sat))1.2V
Voltage - Input(Max)30V
Input Current(off)65uA
Current - Collector(Ic)500mA
Operating Temperature-40℃~+70℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece