Tudi TC1427CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TC1427CPA-TUDI |
| LCSC Part # | C54858156 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1.2A 4.5V~16V 1.2A DIP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 35ns | |
| Low Level Delay Time | 75ns | |
| Fall Time | 25ns | |
| High Level Delay Time | 75ns | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~16V | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 1.2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2219 | $ 1.22 |
| 10+ | $ 1.0177 | $ 10.18 |
| 50+ | $ 0.9043 | $ 45.22 |
| 100+ | $ 0.7779 | $ 77.79 |
| 500+ | $ 0.7211 | $ 360.55 |
| 1,000+ | $ 0.6968 | $ 696.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 35ns | |
| Low Level Delay Time | 75ns | |
| Fall Time | 25ns | |
| High Level Delay Time | 75ns | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~16V | |
| Operating Temperature | 0℃~+70℃ | |
| Current - Output Low(IOL) | 1.2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

