LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi SN75468DR-TUDI product image
Images for reference only

Tudi SN75468DR-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
SN75468DR-TUDI
LCSC Part #
C54858135
Packaging
SOP-16
Customer #
Key Attributes
100V Seven channels 500mA SOP-16 Bipolar Transistor Arrays RoHS
Datasheetpdf iconTudi SN75468DR-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2561$ 0.26
10+$ 0.2496$ 2.50
30+$ 0.2464$ 7.39
100+$ 0.2431$ 24.31
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerTudi
PackagingSOP-16
Output Leakage Current(Icex)50uA
Collector - Emitter Voltage VCEO100V
Reverse Leakage Current (Ir)50uA
number of channelsSeven channels
Vce Saturation(VCE(sat))1.2V
Voltage - Input(Max)30V
Voltage - Forward(Vf)1.7V
Current - Collector(Ic)500mA
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece