Tudi MCP6042T-I/SN-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MCP6042T-I/SN-TUDI |
| LCSC Part # | C54858132 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1pA 500nA 24kHz 2 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 1pA | |
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 20mA | |
| Common Mode Rejection Ratio (CMRR) | 85dB | |
| Quiescent Current | 500nA | |
| Gain Bandwidth Product | 24kHz | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 1.4V~5.5V | |
| Features | - | |
| Input Offset Current(Ios) | 1pA | |
| Dual Supply | - | |
| Input Voltage Noise Density | 170nV/√Hz@1kHz | |
| Slew Rate | 4.3V/ms | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2869 | $ 0.29 |
| 10+ | $ 0.2804 | $ 2.80 |
| 30+ | $ 0.2771 | $ 8.31 |
| 100+ | $ 0.2723 | $ 27.23 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Ib - Input Bias Current | 1pA | |
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 20mA | |
| Common Mode Rejection Ratio (CMRR) | 85dB | |
| Quiescent Current | 500nA | |
| Gain Bandwidth Product | 24kHz | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 1.4V~5.5V | |
| Features | - | |
| Input Offset Current(Ios) | 1pA | |
| Dual Supply | - | |
| Input Voltage Noise Density | 170nV/√Hz@1kHz | |
| Slew Rate | 4.3V/ms | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

