MICROCHIP 1N4623/TR
| Manufacturer | |
| MPN | 1N4623/TR |
| LCSC Part # | C5485306 |
| Packaging | DO-7 |
| Customer # | |
| Key Attributes | 1 Independent 4.3V DO-7 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | 1.6kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | 1.6kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500mW Zener voltage regulators in axial-lead glass DO-35 packages. Available in voltage ranges from 1.8V to 100V with 5%, 2%, and 1% tolerances. They feature internal metallurgical bonding construction and are qualified for high-reliability applications up to JANS level.
Features
AI Translation
- JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
- Internal metallurgical bonding.
- Maximum noise density of 40μV/√Hz at 6.8V and above; rapidly decreases to 1μV/√Hz at lower voltages.
- Available with JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/435.
- RoHS-compliant versions available (commercial grade only).
Applications
AI Translation
- Flexible axial lead mounting terminals.
- Voltage regulation across a wide range of current and temperature.
- Wide voltage selection from 1.8V to 100V.
- Available in 5% (standard), 2%, and 1% voltage tolerances.
- Hermetically sealed SMT package.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4325 | $ 6.43 |
| 336+ | $ 2.567 | $ 862.51 |
| 672+ | $ 2.4806 | $ 1666.96 |
| 1,008+ | $ 2.4382 | $ 2457.71 |
Standard Packaging336/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | 1.6kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-7 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | 1.6kΩ | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 1N4099-1 through 1N4135-1 and 1N4614-1 through 1N4627-1 series are 500mW Zener voltage regulators in axial-lead glass DO-35 packages. Available in voltage ranges from 1.8V to 100V with 5%, 2%, and 1% tolerances. They feature internal metallurgical bonding construction and are qualified for high-reliability applications up to JANS level.
Features
AI Translation
- JEDEC-registered 1N4099 through 1N4135 and 1N4614 through 1N4627 series.
- Internal metallurgical bonding.
- Maximum noise density of 40μV/√Hz at 6.8V and above; rapidly decreases to 1μV/√Hz at lower voltages.
- Available with JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/435.
- RoHS-compliant versions available (commercial grade only).
Applications
AI Translation
- Flexible axial lead mounting terminals.
- Voltage regulation across a wide range of current and temperature.
- Wide voltage selection from 1.8V to 100V.
- Available in 5% (standard), 2%, and 1% voltage tolerances.
- Hermetically sealed SMT package.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

